The TDK B32621A6273J289 is a 27nF PP film capacitor with a 5% tolerance, rated for 630V DC and 400V AC. It features a radial package with a lead diameter of 0.6mm and a lead pitch of 0.394inch. The capacitor is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is available in a tape and reel packaging with a quantity of 2720 units per reel.
TDK B32621A6273J289 technical specifications.
| Capacitance | 27nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Diameter | 0.6mm |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2720 |
| Packaging | Tape and Reel |
| Series | B32621 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32621A6273J289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.