The B32621A6273K289 is a 27nF PP film capacitor from TDK, rated for 630V DC and 400V AC with a tolerance of 10%. It features a radial package with through hole mount and a maximum operating temperature range of -55°C to 105°C. The capacitor is available in a tape and reel packaging with 2720 units per package.
TDK B32621A6273K289 technical specifications.
| Capacitance | 27nF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2720 |
| Packaging | Tape and Reel |
| Series | B32621 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32621A6273K289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.