
General purpose radial stacked film capacitor with 33nF capacitance and 630V DC rating. Features a polypropylene dielectric, 5% tolerance, and a maximum operating temperature of 105°C. Housed in a radial package with a 10mm lead pitch, tin matte plating, and dimensions of 13mm (length) x 6mm (width) x 12mm (height). Suitable for through-hole mounting and supplied on tape and reel.
TDK B32621A6333J189 technical specifications.
| Capacitance | 33nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 6mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 12mm |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32621 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 630V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32621A6333J189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
