
6.8nF, 630V DC, 400V AC radial film capacitor featuring a polypropylene dielectric. This general-purpose component offers a 5% tolerance and a dissipation factor of 4%. Designed for through-hole mounting with a 10mm lead pitch, it operates across a temperature range of -55°C to 105°C. The capacitor has dimensions of 13mm (length) x 4mm (width) x 9mm (height) and is supplied on tape and reel.
TDK B32621A6682J189 technical specifications.
| Capacitance | 6.8nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 4mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Dissipation Factor | 4% |
| Height | 9mm |
| Height - Seated (Max) | 0.354inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 6800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32621 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 630V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32621A6682J189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
