TDK B32632A2102J technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Depth | 6.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 12.5mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 0.748inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Series | B32632 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage | 2kV |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 2kV |
| Width | 0.256inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32632A2102J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.