This is a pulse film capacitor with a capacitance of 0.001uF, rated for 2000VDC and 5% tolerance. It has a dielectric of polypropylene and a negative capacitance tolerance of -5%. The capacitor is designed for through hole mounting and has a radial termination style. It operates within a temperature range of -55°C to 110°C.
TDK B32632A2102J000 technical specifications.
| Capacitance | 0.001uF |
| Voltage | 2000VDC|500VAC |
| Tolerance | 5% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 500VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 19 X 6.5 X 12.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32632A2102J000 to view detailed technical specifications.
No datasheet is available for this part.