General purpose film capacitor with 15nF capacitance and 630V DC rated voltage. Features a polypropylene (PP) dielectric with 10% tolerance, suitable for operation from -55°C to 110°C. Radial construction with a 15mm lead pitch, measuring 19mm x 7mm x 12mm. Supplied in an ammo pack for efficient assembly.
TDK B32632A6153K289 technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 12mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 19mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3200 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B32632 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 630V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32632A6153K289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.