This TDK pulse film capacitor features a capacitance of 0.015uF with a tolerance of 10%. It has a DC rated voltage of 1250V and an AC rated voltage of 450V. The capacitor is designed for operation between -55°C and 110°C and is constructed with a wound film dielectric. It is available in a through-hole radial package with a terminal pitch of 15mm.
TDK B32632A7153K189 technical specifications.
| Capacitance | 0.015uF |
| Voltage | 1250VDC|450VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 450VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 19 X 12 X 16.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32632A7153K189 to view detailed technical specifications.
No datasheet is available for this part.