TDK B32632A7472K technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 0.591inch |
| Length | 0.748inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Series | B32632 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 450V |
| DC Rated Voltage | 1.25kV |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32632A7472K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.