TDK B32632B7332J189 technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Dipped |
| Depth | 6.5mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B32632 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 450V |
| DC Rated Voltage | 1.25kV |
| RoHS | Compliant |
Download the complete datasheet for TDK B32632B7332J189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.