TDK B32633A1472J189 technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 13mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 27.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32633 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 450V |
| DC Rated Voltage | 1.6kV |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32633A1472J189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.