TDK B32633A2223J10 technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Dielectric | PP |
| Height | 22.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 27.5mm |
| Life (Hours) | 200000Hour |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | B32633 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 2kV |
| Width | 15.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32633A2223J10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.