This film capacitor from TDK features a pulse type with a capacitance of 0.0033uF and a voltage rating of 2000VDC or 500VAC. The capacitor has a tolerance of 5% and is constructed with a wound design. It has a mounting style of through hole and a termination style of radial. The capacitor is rated for operation between -55°C and 110°C.
TDK B32633A2332J008 technical specifications.
| Capacitance | 0.0033uF |
| Voltage | 2000VDC|500VAC |
| Tolerance | 5% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 500VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 27.5 X 7 X 14mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32633A2332J008 to view detailed technical specifications.
No datasheet is available for this part.