This 0.01uF pulse film capacitor from TDK features a working voltage of 1250VDC and 450VAC, with a tolerance of 10%. It has a dielectric of polypropylene (PP) and is designed for pulse applications. The capacitor is constructed with a wound design and has a size of 27.5mm x 7mm x 15mm, with a terminal pitch of 22.5mm. It is suitable for use in through-hole mounting and has an operating temperature range of -55°C to 110°C.
TDK B32633A7103K189 technical specifications.
| Capacitance | 0.01uF |
| Voltage | 1250VDC|450VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 450VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 27.5 X 7 X 15mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32633A7103K189 to view detailed technical specifications.
No datasheet is available for this part.