This 27nF film capacitor features a radial package with a 0.8mm lead diameter and 15mm lead pitch. The capacitor has a tolerance of 5% and is suitable for operation between -55°C and 100°C. The contact plating is tin with a matte finish, and the dielectric is polypropylene.
TDK B32652A0273J000 technical specifications.
| Capacitance | 27nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32652A0273J000 to view detailed technical specifications.
No datasheet is available for this part.