This 33nF film capacitor features a PP dielectric and 5% tolerance. It is available in a radial package with a lead pitch of 15mm and a length of 18mm. The capacitor is through hole mountable and has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It is packaged on a tape and reel and is RoHS compliant.
TDK B32652A0333J189 technical specifications.
| Capacitance | 33nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Depth | 6mm |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32652A0333J189 to view detailed technical specifications.
No datasheet is available for this part.