Cap Film 0.068uF 1000V PP 5% (18 X 8.5 X 14.5mm) Radial Wound 15mm 110°C Automotive Ammo
TDK B32652A0683J289 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 8.5 |
| Length | 18 |
| Capacitance | 0.068 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1000 |
| Height | 14.5 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32652A0683J289 to view detailed technical specifications.
No datasheet is available for this part.