The TDK B32652A1123J000 is a pulse film capacitor with a capacitance of 0.012uF and a DC rated voltage of 1600VDC. It has a tolerance of 5% and is constructed with a wound design. The capacitor is rated for operation between -55°C and 110°C and is mounted through a radial termination style. It is suitable for use in high-voltage applications.
TDK B32652A1123J000 technical specifications.
| Capacitance | 0.012uF |
| Voltage | 1600VDC|500VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 500VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32652A1123J000 to view detailed technical specifications.
No datasheet is available for this part.