This 0.0015uF pulse film capacitor is rated for 1600VDC and 500VAC with a 5% tolerance. It has a negative capacitance tolerance of -5% and is constructed with a wound design. The capacitor is suitable for operation between -55°C and 110°C and is available in a through-hole radial package with a 15mm terminal pitch.
TDK B32652A1152J189 technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 1600VDC|500VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 500VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32652A1152J189 to view detailed technical specifications.
No datasheet is available for this part.