
General purpose radial film capacitor with 15nF capacitance and 5% tolerance. Features a polypropylene (PP) dielectric and a 1.6kV DC rated voltage. Designed for through-hole mounting with a 15mm lead pitch and 0.8mm lead diameter. Operating temperature range from -55°C to 100°C. Dimensions are 18mm (L) x 9mm (W) x 17.5mm (H). Packaged in tape and reel.
TDK B32652A1153J189 technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 9mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 17.5mm |
| Height - Seated (Max) | 0.689inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32652 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 1.6kV |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.6kV |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32652A1153J189 to view detailed technical specifications.
No datasheet is available for this part.