This 1.8nF PP film capacitor has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It features a radial package with a lead diameter of 0.8mm and a lead pitch of 15mm. The capacitor is designed for through hole mounting and has a tolerance of 5%. It is rated for a DC voltage of 1.6kV and an AC voltage of 500V.
TDK B32652A1182J189 technical specifications.
| Capacitance | 1.8nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5200 |
| Packaging | Tape and Reel |
| Series | B32652 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 1.6kV |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.6kV |
| RoHS | Compliant |
Download the complete datasheet for TDK B32652A1182J189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.