
This 1.8nF PP film capacitor features a radial through hole package with a lead pitch of 15mm and a lead diameter of 0.8mm. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The capacitor is constructed with a PP dielectric material and has a tolerance of 10%. It is rated for 500V AC and 1.6kV DC.
TDK B32652A1182K289 technical specifications.
| Capacitance | 1.8nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4680 |
| Packaging | Tape and Reel |
| Series | B32652 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.6kV |
| RoHS | Compliant |
Download the complete datasheet for TDK B32652A1182K289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.