The TDK B32652A1223J189 is a film capacitor with a capacitance of 0.022uF and a DC rated voltage of 1600V. It is designed for through-hole mounting and has a maximum operating temperature of 85 degrees Celsius. The capacitor is part of the B32652 series and has a height of 18.5mm and a length of 18mm. It is suitable for use in a variety of applications, including those requiring a high level of reliability and stability.
TDK B32652A1223J189 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 11 |
| Length | 18 |
| Manufacturer Series | B32652 |
| Capacitance | 0.022 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1600 |
| Series | B32652 |
| Height | 18.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32652A1223J189 to view detailed technical specifications.
No datasheet is available for this part.