
General purpose radial film capacitor featuring 3.3nF capacitance and 1.6kV DC rated voltage. This PP dielectric capacitor offers a 10% tolerance and operates across a wide temperature range from -55°C to 100°C. With a 15mm lead pitch and 0.8mm lead diameter, it is designed for through-hole mounting and comes in a tape and reel package. Dimensions include 18mm length, 5mm width, and 10.5mm height.
TDK B32652A1332K289 technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 10.5mm |
| Height - Seated (Max) | 0.413inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4680 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32652 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.6kV |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32652A1332K289 to view detailed technical specifications.
No datasheet is available for this part.
