Radial film capacitor with 6.8nF capacitance and 5% tolerance. Features a PP dielectric and a DC rated voltage of 1.6kV, with an AC voltage rating of 500V. Constructed with tin, matte plated radial leads on a 15mm pitch, measuring 18mm x 7mm x 12.5mm. Operates from -55°C to 100°C and is supplied on tape and reel.
TDK B32652A1682J189 technical specifications.
| Capacitance | 6.8nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 7mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 12.5mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32652 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.6kV |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32652A1682J189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
