Radial polypropylene film capacitor with 1nF capacitance and 5% tolerance. Features a 2kV DC rated voltage and 700V AC rated voltage, operating from -55°C to 100°C. Constructed with a 15mm lead pitch, 0.8mm lead diameter, and 6mm lead length, this through-hole component measures 18mm in length, 10.5mm in height, and 5mm in width. Designed for 200,000 hours of life, it is lead-free and supplied in bulk packaging.
TDK B32652A2102J technical specifications.
| Capacitance | 1nF |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | PP |
| Height | 10.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Life (Hours) | 200000Hour |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | B32652 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 2kV |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 2kV |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32652A2102J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
