This pulse film capacitor from TDK has a capacitance of 0.001uF and can withstand a DC voltage of 2000VDC and an AC voltage of 700VAC. The capacitor has a tolerance of 5% and is designed for pulse applications. It is constructed with a wound design and has a radial termination style. The capacitor is available in a through-hole package and has a size of 18 X 5 X 10.5mm. It can operate within a temperature range of -55°C to 110°C.
TDK B32652A2102J006 technical specifications.
| Capacitance | 0.001uF |
| Voltage | 2000VDC|700VAC |
| Tolerance | 5% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 700VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 18 X 5 X 10.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32652A2102J006 to view detailed technical specifications.
No datasheet is available for this part.