
General purpose film capacitor with 1nF capacitance and 5% tolerance. Features a 2kV DC rated voltage and 700V AC rating, utilizing a PP dielectric. Radial package with 15mm lead pitch, suitable for through-hole mounting. Dimensions are 18mm (L) x 5mm (W) x 10.5mm (H), with 0.8mm lead diameter. Operates from -55°C to 110°C and is RoHS compliant.
TDK B32652A2102J189 technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 10.5mm |
| Height - Seated (Max) | 0.413inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B32652 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 2kV |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32652A2102J189 to view detailed technical specifications.
No datasheet is available for this part.
