
This 1.5nF PP film capacitor has a 5% tolerance and is rated for 2kV DC and 700V AC. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The capacitor is constructed in a radial configuration and has a lead diameter of 0.8mm and a lead length of 6mm.
TDK B32652A2152J technical specifications.
| Capacitance | 1.5nF |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric | PP |
| Height | 11mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Life (Hours) | 200000Hour |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | B32652 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 2kV |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 2kV |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32652A2152J to view detailed technical specifications.
No datasheet is available for this part.