The B32652A2152J006 is a pulse capacitor with a capacitance of 0.0015uF and a voltage rating of 2000VDC/700VAC. It has a tolerance of 5% and is constructed with a polypropylene dielectric. The capacitor is designed for through hole mounting with a radial termination style and is wound in construction. It measures 18 X 6 X 11 in size with a terminal pitch of 15. The operating temperature range is from -55 to 110 degrees Celsius.
TDK B32652A2152J006 technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 2000VDC|700VAC |
| Tolerance | 5% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 700VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 18 X 6 X 11mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32652A2152J006 to view detailed technical specifications.
No datasheet is available for this part.