Radial film capacitor with 3.3nF capacitance and 5% tolerance. Features a polypropylene dielectric and a DC rated voltage of 2kV, with an AC voltage rating of 700V. Designed for through-hole mounting with a 15mm lead pitch, 0.8mm lead diameter, and 6mm lead length. Operates across a temperature range of -55°C to 100°C.
TDK B32652A2332J technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 8.5mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Height - Seated (Max) | 0.571inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 15mm |
| Length | 0.709inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | B32652 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 2kV |
| Width | 0.335inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32652A2332J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.