Radial film capacitor with 4.7nF capacitance and 2kV DC rated voltage. Features a polypropylene dielectric, 10% tolerance, and a maximum operating temperature of 100°C. Designed for PCB through-hole mounting with a 15mm lead pitch and 0.8mm lead diameter. Offers a long operational life of 200,000 hours.
TDK B32652A2472K technical specifications.
| Capacitance | 4.7nF |
| Construction | RADIAL |
| Depth | 9mm |
| Dielectric | PP |
| Height | 17.5mm |
| Lead Diameter | 0.8mm |
| Lead Length | 6mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Life (Hours) | 200000Hour |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | PCB, Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | B32652 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 2kV |
| Voltage Rating | 2kV |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 2kV |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32652A2472K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.