TDK B32652A2562K000 technical specifications.
| Product Weight (g) | 4.5 |
| Capacitance | 0.0056uF |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Cage Code | SG168 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32652A2562K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.