
Radial film capacitor with 330nF capacitance and 250V DC rating. Features PP dielectric, 10% tolerance, and a maximum operating temperature of 100°C. Dimensions are 18mm (length) x 7mm (depth) x 12.5mm (height) with a 15mm lead pitch. Tin-plated radial leads for through-hole mounting, supplied on tape and reel.
TDK B32652A3334K189 technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 7mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 12.5mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32652 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32652A3334K189 to view detailed technical specifications.
No datasheet is available for this part.