The B32652A3354J000 is a 350nF film capacitor with a radial package and through hole mount. It features a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The capacitor has a 5% tolerance and is plated with tin, matte. It is packaged in bulk and has a radial termination.
TDK B32652A3354J000 technical specifications.
| Capacitance | 350nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32652A3354J000 to view detailed technical specifications.
No datasheet is available for this part.