TDK's B32652A4224J289 is a 220nF film capacitor with a 5% tolerance, rated for 200V AC and 400V DC. It features a radial package with PC pins and is packaged on tape and reel. The capacitor operates over a temperature range of -55°C to 100°C and is compliant with RoHS regulations.
TDK B32652A4224J289 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32652 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32652A4224J289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.