The B32652A4273J000 is a 27nF radial film capacitor with a tolerance of 5%. It features a tin, matte contact plating and a polypropylene dielectric. The capacitor is designed for through hole mounting and has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C.
TDK B32652A4273J000 technical specifications.
| Capacitance | 27nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32652A4273J000 to view detailed technical specifications.
No datasheet is available for this part.