
The TDK B32652A4474J000 is a 470nF film capacitor with a 400V voltage rating and 5% tolerance. It is packaged in a radial lead configuration for through hole mounting. The capacitor operates over a temperature range of -55°C to 110°C and is compliant with RoHS regulations.
TDK B32652A4474J000 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Height - Seated (Max) | 0.689inch |
| Lead Pitch | 0.591inch |
| Length | 0.709inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32652 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 0.354inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32652A4474J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
