Radial film capacitor with 100nF capacitance and 630V DC rating, featuring a 5% tolerance and PP dielectric. This through-hole component has a 15mm lead pitch, 0.8mm lead diameter, and dimensions of 18mm (length) x 7mm (width) x 12.5mm (height). Operating temperature range is -55°C to 100°C, with a rated life of 200,000 hours. Packaged in tape and reel for automated assembly.
TDK B32652A6104J289 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 12.5mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Life (Hours) | 200000Hour |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3320 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B32652 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32652A6104J289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.