
This 100nF film capacitor features a radial package and polypropylene dielectric material. It operates within a temperature range of -55°C to 100°C and is compliant with RoHS regulations. The capacitor has a 10% tolerance and a high DC voltage rating of 630V.
TDK B32652A6104K000 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric Material | Polypropylene |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Series | B32652 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32652A6104K000 to view detailed technical specifications.
No datasheet is available for this part.
