
The B32652A6104K003 is a 100nF film capacitor with a 10% tolerance, available in a radial package. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The capacitor is constructed with a polypropylene dielectric and has a lead diameter of 0.8mm and a lead pitch of 15mm. It is packaged in bulk and is not radiation hardened.
TDK B32652A6104K003 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7mm |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32652A6104K003 to view detailed technical specifications.
No datasheet is available for this part.
