This 0.1uF pulse capacitor from TDK features a working voltage of 630VDC and 250VAC, with a tolerance of 10%. It has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. The capacitor is constructed with a wound film dielectric and has a radial termination style. It is designed for through-hole mounting and has a size of 18 X 7 X 12.5, with a terminal pitch of 15. The operating temperature range is -55 to 110 degrees Celsius.
TDK B32652A6104K006 technical specifications.
| Capacitance | 0.1uF |
| Voltage | 630VDC|250VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 18 X 7 X 12.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32652A6104K006 to view detailed technical specifications.
No datasheet is available for this part.