
Radial film capacitor with 150nF capacitance and 630V DC rated voltage. Features a PP dielectric, 5% tolerance, and a maximum operating temperature of 110°C. This through-hole component has a 15mm lead pitch and dimensions of 18mm x 8.5mm x 14.5mm. Tin, matte contact plating and RoHS compliance are included.
TDK B32652A6154J289 technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 8.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 14.5mm |
| Height - Seated (Max) | 0.571inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2720 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32652 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32652A6154J289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
