This film capacitor from TDK has a capacitance of 0.33uF and a DC rated voltage of 630V. It is designed for use in through hole mounting and has a maximum operating temperature of 85 degrees Celsius. The capacitor measures 11mm in width, 18.5mm in height, and 18mm in length. It is part of the B32652 series from TDK and has a minimum operating temperature of -55 degrees Celsius.
TDK B32652A6334K189 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 11 |
| Length | 18 |
| Manufacturer Series | B32652 |
| Capacitance | 0.33 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Series | B32652 |
| Height | 18.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32652A6334K189 to view detailed technical specifications.
No datasheet is available for this part.