
Radial film capacitor with 47nF capacitance and 630V DC rated voltage. Features a 5% tolerance and PP dielectric, operating from -55°C to 100°C with a 200,000-hour life expectancy. Through-hole mounting with a 15mm lead pitch and 0.8mm lead diameter. UL94 V-0 flammability rating and lead-free construction.
TDK B32652A6473J technical specifications.
| Capacitance | 47nF |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | PP |
| Flammability Rating | UL94 V-0 |
| Height | 10.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Life (Hours) | 200000Hour |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Series | B32652 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32652A6473J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
