TDK B32652A7103J189 technical specifications.
| Capacitance | 10nF |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric | PP |
| Height | 11mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32652 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 1.25kV |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.25kV |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32652A7103J189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
