Radial film capacitor with 10nF capacitance and 1.25kV DC voltage rating. Features polypropylene dielectric, 10% tolerance, and a maximum operating temperature of 100°C. Dimensions are 18mm length, 6mm width, and 11mm height with a 15mm lead pitch. Suitable for through-hole mounting and supplied in bulk packaging.
TDK B32652A7103K technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 18mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Series | B32652 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 1.25kV |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.25kV |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32652A7103K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.