Cap Film 0.012uF 1250V PP 5% Radial Wound 15mm 110°C Automotive Bulk
TDK B32652A7123J000 technical specifications.
| Capacitance | 0.012uF |
| Voltage | 1250VDC|500VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 500VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32652A7123J000 to view detailed technical specifications.
No datasheet is available for this part.