
Radial film capacitor with 15nF capacitance and 1.25kV DC rated voltage. Features PP dielectric, 10% tolerance, and a maximum operating temperature of 100°C. Constructed with tin, matte contact plating and a 15mm lead pitch, this through-hole component is supplied on tape and reel. Dimensions are 18mm length, 7mm depth, and 12.5mm height.
TDK B32652A7153K189 technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 7mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 12.5mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32652 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.25kV |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32652A7153K189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
