
Radial film capacitor with 22nF capacitance and 1250V DC rated voltage. Features a polypropylene dielectric, 5% tolerance, and a 15mm lead pitch. Operating temperature range from -55°C to 110°C. Through-hole mounting with tin-matte plated leads. Packaged on tape and reel for automated assembly.
TDK B32652A7223J189 technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 8.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 14.5mm |
| Height - Seated (Max) | 0.571inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32652 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.25kV |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32652A7223J189 to view detailed technical specifications.
No datasheet is available for this part.
